- RS Stock No.:
- 185-5154
- Mfr. Part No.:
- AX0005
- Brand:
- Starrett
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.01
(exc. GST)
$30.81
(inc. GST)
Units | Per unit |
1 + | $28.01 |
- RS Stock No.:
- 185-5154
- Mfr. Part No.:
- AX0005
- Brand:
- Starrett
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
HSS Power Hacksaw Blades
Long life, high performance, Molybdenum HSS blades for power driven reciprocating hacksaws
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Hacksaw Blade |
Blade Length | 350 mm |
Width | 25.0mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 10 |
Material | HSS |
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Starrett 350.0 mm Bi-metal Hacksaw Blade, 14 TPI
- Starrett 350.0 mm HSS Hacksaw Blade, 14 TPI
- Starrett 400.0 mm HSS Hacksaw Blade, 10 TPI
- Starrett 450.0 mm HSS Hacksaw Blade, 10 TPI
- Draw Wires & Fish Tapes
- Starrett 300.0 mm HSS Hacksaw Blade, 10 TPI
- Starrett 350.0 mm Bi-metal Hacksaw Blade, 10 TPI