Starrett 350 mm Bi-metal Hacksaw Blade, 10 TPI

  • RS Stock No. 185-5075
  • Mfr. Part No. AX0059
  • Manufacturer Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BR
Product Details

HSS Bi-Metal Hacksaw

Bi-metal edged blades highly resistant to mechanical shocks and stress for use in power driven reciprocating hacksaw

Specifications
Attribute Value
Blade Length 350 mm
Width 35mm
Blade Thickness 1.6mm
Number of Teeth per Inch 10
Material Bi-metal
Pinhole Diameter 8.5mm
18 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 24.63
(exc. GST)
$ 27.09
(inc. GST)
units
Per unit
1 +
$24.63
Related Products
Bi-metal saw bladesHardened steel teeth for 30 % ...
Description:
Bi-metal saw bladesHardened steel teeth for 30 % faster cutting.Hardened steel teeth cutting edge, welded to the spring steel support for a longer service life.Blades are available in packs of 10.
A pack of 3 Bi-Metal Hacksaw Blades from ...
Description:
A pack of 3 Bi-Metal Hacksaw Blades from Irwin These 300 mm long hacksaw blades are a must have purchase for any DIY tool kit.
T2™ TECHNOLOGY: A new blade design that delivers ...
Description:
T2™ TECHNOLOGY: A new blade design that delivers up to 100% longer blade life versus the prior generation of LENOX hacksaw blades SHATTER-RESISTANT: Bi-metal construction allows blades to bend and flex without breaking. CUTS THROUGH TOUGH METALS:Black Pipe Unistrut®Copper Pipe ...
A range of high quality, general purpose hacksaw ...
Description:
A range of high quality, general purpose hacksaw blades, manufactured from high grade Sheffield steel to BS 1919:1993 and ISO 2336 Precision machined and heat treated. Flexible Bimetal HSSA high speed steel cutting edge, electron beam welded to a flexible ...