- RS Stock No.:
- 185-5047
- Mfr. Part No.:
- AX0055
- Brand:
- Starrett
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.44
(exc. GST)
$44.48
(inc. GST)
Units | Per unit |
1 + | $40.44 |
- RS Stock No.:
- 185-5047
- Mfr. Part No.:
- AX0055
- Brand:
- Starrett
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
HSS Bi-Metal Hacksaw
Bi-metal edged blades highly resistant to mechanical shocks and stress for use in power driven reciprocating hacksaw
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Hacksaw Blade |
Blade Length | 350 mm |
Width | 28.0mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 10 |
Material | Bi-metal |