Irwin Hacksaw Blade

  • RS Stock No. 123-0245
  • Mfr. Part No. 10507930
  • Manufacturer Irwin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Irwin 5 Pack Steel Hacksaw Blades 300 mm

A pack of 5 Steel Hacksaw Blades from Irwin. Featuring 24 TPI (teeth per inch), these hacksaw blades have been designed to deliver a fine cut and are suitable for metal and plastic.

Features and Benefits:


Bi-metal constriction is shatterproof and delivers a longer blade life
Weldtec technology means faster, smoother, less effort cutting
300 mm Steel blade
24 teeth per inch

16 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 18.90
(exc. GST)
$ 20.79
(inc. GST)
units
Per unit
1 +
$18.90
Related Products
The Fat Max range from Stanley offer a ...
Description:
The Fat Max range from Stanley offer a robust and reliable solution to almost any tool need The Fat Max Coping Saw (494-064) features a comfortable handle, ideal for controlling blade tension and is supplied with 3 tempered steel replacement ...
A range of high quality, general purpose hacksaw ...
Description:
A range of high quality, general purpose hacksaw blades, manufactured from high grade Sheffield steel to BS 1919:1993 and ISO 2336 Precision machined and heat treated. Flexible Bimetal HSSA high speed steel cutting edge, electron beam welded to a flexible ...
A range of high quality, general purpose hacksaw ...
Description:
A range of high quality, general purpose hacksaw blades, manufactured from high grade Sheffield steel to BS 1919:1993 and ISO 2336 Precision machined and heat treated. Flexible Bimetal HSSA high speed steel cutting edge, electron beam welded to a flexible ...
All Hard HSS or flexible bi-metal general purpose ...
Description:
All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel Blade length 300 mm. All Hard HSS (Bahco 3801)A fully hardened, high-alloyed, super high-speed steel blade ...