Quectel GSM & GPRS Module M95FA-TEA-03-STD

  • RS Stock No. 170-9182
  • Mfr. Part No. M95FA-TEA-03-STD
  • Manufacturer Quectel
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

M95 Quad-Band GSM/GPRS Module

The M95 is a compact Quad-band GSM/GPRS module using Leadless Chip Carrier (LCC) castellation packaging. Based on the latest MTK chipset, it features GPRS multi-slot class 12, and ensures reliable connectivity with the applications. The GSM/GPRS M95 module works at frequencies of GSM850MHz, EGSM900MHz, DCS1800MHz and PCS1900MHz and enhances with ultra-low power consumption and extended temperature range.

Small Quad-band GSM/GPRS module with low power consumption
Easy soldering process with LCC package
Embedded Class-AB amplifier
Power consumption as low as 1.3mA in SLEEP mode
Embedded powerful Internet service protocols, multiple
Sockets & IP addresses
eCall
QuecFOTA™ to update the firmware remotely
Jamming detection
DTMF
Queclocator
Module Dimensions 19.9 x 23.6 x 2.65 mm

GSM/GPRS Mobile Communications Modules - Quectel

GSM (Global System for Mobile Communications) / GPRS (General Packet Radio Service) are 2G wireless technology.

Specifications
Attribute Value
Supported Standards GPRS, GSM
Supported Frequency Bands 850, 900, 1800, 1900 MHz
Multislot Class 12
Supported Bus Interfaces UART
Supported I/O Interfaces SIM, USIM
Dimensions 19.9 x 23.6 x 2.65mm
Height 2.65mm
Length 19.9mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 23.6mm
On back order for despatch 02/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 10)
$ 61.988
(exc. GST)
$ 68.187
(inc. GST)
units
Per unit
Per Box*
10 +
$61.988
$619.88
*price indicative
Related Products
13 Bands: B1(2100), B2(1900), B3(1800), B4(AWS1700), B5(850), B8(900), ...
Description:
13 Bands: B1(2100), B2(1900), B3(1800), B4(AWS1700), B5(850), B8(900), B12(700), B13(700), B18(800), B19(800), B20(800), B26(850), B28(700)4 Bands GSM / GPRS: B2(1900), B3(1800), B5(850), B8(900)Half Duplex FDD3GPP Rel 12 Power Saving Mode (PSM)3GPP Rel. 13 Discontinuous Reception (eDRX)3GPP Rel. 13 Extended ...
Multiband Ceiling Mount 750MHz - 27GHz Antenna Mounts ...
Description:
Multiband Ceiling Mount 750MHz - 27GHz Antenna Mounts easily to ceiling or any bulkhead Multiband covers all popular worldwide systems from 750MHz to 2.7GHz Compatible with all networks, TDMA, CDMA, CDMA, GSM,WCDMA, 802.11b/g, DCS, GPRS. Mounts easily to ceiling or ...
Bulgin IP68 Antennas The Buccaneer Antenna series are ...
Description:
Bulgin IP68 Antennas The Buccaneer Antenna series are robust and completely waterproof Integrating the antenna with its waterproof connector can reduce the number of connectors in the RF chain, reducing the insertion losses, effectively increasing the total system gain. Complete ...
Antenna – LTB301 Blade Style This is a ...
Description:
Antenna – LTB301 Blade Style This is a Multiband 4 G blade style antenna radome has two Cellular LTE elements and one GPS element in a slim line package Suitable for Utility Cabinets and NEMA Boxes and if mounted correctly ...