- RS Stock No.:
- 172-9291
- Mfr. Part No.:
- FMGB35025-MR-10
- Brand:
- EAD
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 50)
$10.505
(exc. GST)
$11.555
(inc. GST)
Units | Per unit | Per Bag* |
50 - 200 | $10.505 | $525.25 |
250 + | $9.454 | $472.70 |
*price indicative |
- RS Stock No.:
- 172-9291
- Mfr. Part No.:
- FMGB35025-MR-10
- Brand:
- EAD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mini-GSM 900/1800MHz Antenna
Groundplane Dependent Design
Covers 900 & 1800 MHz bands
Measures approximately 43 x 6 mm plus the cable/connector
Ideal for hand-held devices and small terminals
MMCX right-angled connector and cable as standard
Covers 900 & 1800 MHz bands
Measures approximately 43 x 6 mm plus the cable/connector
Ideal for hand-held devices and small terminals
MMCX right-angled connector and cable as standard
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS) |
Frequency Range | 900 MHz, 1800 MHz |
Antenna Physical Form | Square |
Connector Type | MMCX |
Antenna Mounting Type | Direct |
Gain | 0dBi |
Lead Length | 0.1m |