Siretta DELTA2D/X/SMAM/S/RA/34 Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE
- RS Stock No.:
- 140-8038
- Mfr. Part No.:
- DELTA2D/X/SMAM/S/RA/34
- Brand:
- Siretta
- RS Stock No.:
- 140-8038
- Mfr. Part No.:
- DELTA2D/X/SMAM/S/RA/34
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
Product Details
DELTA 1 & DELTA 2 Quad Band GSM/GPRS Stubby Antenna, Siretta
The DELTA 1 and DELTA 2 families are direct connect, stubby antennas tuned to the quad band GSM / GPRS and 3G frequencies. DELTA 1 antennas have a straight connector and DELTA 2 have a right angled connector.
The C versions of both families are tuned specifically to quad band GSM / GPRS and the A versions add in 3G / UTMS and ISM bands (868 MHz / 915 MHz).
The DELTA 1 and DELTA 2 ranges offer small, cable-free antenna options that are ideal for use with wireless terminals and modems within the M2M industry. Attaching directly to antenna ports simplifies installation. These antennas are commonly used for applications such as: car park metering, utilities metering, road traffic monitoring and other M2M applications communicating using GSM, 3G or ISM frequencies.
They are tuned generally to quad band GSM / GPRS, 3G / UMTS and the 868 MHz and 915 MHz ISM frequencies. Each version is tuned differently so you can optimise for your application.
The wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks and also high data transfer rates via 3G / UMTS.
Four versions are available:
DELTA 1 (Straight SMA-M connector)
DELTA1A/x/SMAM/S/S/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8673)
DELTA1C/x/SMAM/S/S/23 - Quad Band GSM / GPRS (RS 124-8674)
DELTA 2 (Right-Angled SMA-M Connector)
DELTA2A/x/SMAM/S/RA/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8675)
DELTA2C/x/SMAM/S/RA/23 - Quad Band GSM / GPRS (RS 124-8676)
The C versions of both families are tuned specifically to quad band GSM / GPRS and the A versions add in 3G / UTMS and ISM bands (868 MHz / 915 MHz).
The DELTA 1 and DELTA 2 ranges offer small, cable-free antenna options that are ideal for use with wireless terminals and modems within the M2M industry. Attaching directly to antenna ports simplifies installation. These antennas are commonly used for applications such as: car park metering, utilities metering, road traffic monitoring and other M2M applications communicating using GSM, 3G or ISM frequencies.
They are tuned generally to quad band GSM / GPRS, 3G / UMTS and the 868 MHz and 915 MHz ISM frequencies. Each version is tuned differently so you can optimise for your application.
The wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks and also high data transfer rates via 3G / UMTS.
Four versions are available:
DELTA 1 (Straight SMA-M connector)
DELTA1A/x/SMAM/S/S/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8673)
DELTA1C/x/SMAM/S/S/23 - Quad Band GSM / GPRS (RS 124-8674)
DELTA 2 (Right-Angled SMA-M Connector)
DELTA2A/x/SMAM/S/RA/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8675)
DELTA2C/x/SMAM/S/RA/23 - Quad Band GSM / GPRS (RS 124-8676)
Operating Temperature: -20 to +60˚C
Storage Temperature: -30 to +75˚C
Impedance: 50 Ω
Gain: 2 dBi (3.5 dBi peak)
VSWR: 2 maximum
Polarisation: Vertical
Connector: SMA Male
Operating Frequencies – DELTA1A & DELTA2A
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G), 2100 MHz (3G / UMTS), 868 MHz and 915 MHz (ISM)
Operating Frequencies – DELTA1C & DELTA2C
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G)
Length: 56 mm (DELTA 1) 53.5 mm (DELTA 2)
Storage Temperature: -30 to +75˚C
Impedance: 50 Ω
Gain: 2 dBi (3.5 dBi peak)
VSWR: 2 maximum
Polarisation: Vertical
Connector: SMA Male
Operating Frequencies – DELTA1A & DELTA2A
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G), 2100 MHz (3G / UMTS), 868 MHz and 915 MHz (ISM)
Operating Frequencies – DELTA1C & DELTA2C
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G)
Length: 56 mm (DELTA 1) 53.5 mm (DELTA 2)
The Mike 2A is a wave, high gain mag mount whip antenna, tuned to quad band GSM/GPRS and 3G/UMTS frequencies. With a high peak gain of 5dBi, the Mike 2A is a great antenna for demanding applications that require strong signal transmission/reception capability. Its magnetic base provides a versatile method of mounting, allowing the user to manoeuvre the antenna to best optimise signal strength. Mag mount antennas are ideal for quick and easy installations that can be adjusted at a later date.
High gain - 5dBi
Low loss cable variants
Low loss cable variants
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE Cat-M), 4G (LTE), 5G (LTE), NB IoT, NB-IoT |
Frequency Range | 800 → 2025 MHz |
Connector Type | SMA |
Internal/External | Internal |
Gain | 2dBi |
Antenna Physical Form | Stubby |
Antenna Mounting Type | Direct |
Series | Delta 1D |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Related links
- D-Link 4G LTE Mobile WiFi Hotspot 150 Mbps 4G
- Phoenix Contact TC ROUTER 4202T-4G EU WLAN 4G LTE
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multiband Antenna with SMA...
- Siretta MIKE1A/2.5M/SMAM/S/S/20 Stubby Multiband Antenna with SMA...
- Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multiband Antenna with SMA RP...
- Siretta DELTA8A/x/SMAM/S/S/17 Stubby Multiband Antenna with SMA...
- D-Link 4G dongles used for connection to the internet 4G USB 2.0...
- Siretta DELTA8A/x/SMAM/S/RP/17 Stubby Multiband Antenna with SMA...