Siretta ALPHA14/0.5M/SMAM/S/S/26 Square Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM
- RS Stock No.:
- 140-7608
- Mfr. Part No.:
- ALPHA14/0.5M/SMAM/S/S/26
- Brand:
- Siretta
10 In AU stock for next working day delivery
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 1
$24.97
(exc. GST)
$27.47
(inc. GST)
Bag(s) | Per Bag |
1 - 4 | $24.97 |
5 + | $22.47 |
- RS Stock No.:
- 140-7608
- Mfr. Part No.:
- ALPHA14/0.5M/SMAM/S/S/26
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ALPHA 14 Quad Band Blade Antenna, Siretta
The ALPHA 14 is a compact, quad band, blade antenna from Siretta covering GSM/GPRS, 2G and 3G/UMTS. Intended for indoor use, you can securely attach the antenna to a surface using the 3M easy peel adhesive on the base.
Features & Benefits of the ALPHA 14
2.7 dBi peak gain
RG174 coaxial cable with a SMA male connector
50 ohm impedance
Vertical / omnidirectional polarization
850, 900, 1800, 1900 MHz GSM/GPRS/2G
2.1 GHz 3G
868, 915 MHz ISM
40 mm x 35.5 mm x 2 mm
Features & Benefits of the ALPHA 14
2.7 dBi peak gain
RG174 coaxial cable with a SMA male connector
50 ohm impedance
Vertical / omnidirectional polarization
850, 900, 1800, 1900 MHz GSM/GPRS/2G
2.1 GHz 3G
868, 915 MHz ISM
40 mm x 35.5 mm x 2 mm
The Alpha 14 is Sirettas MOST COMPACT adhesive antenna, with a slim and extremely low profile design, measuring at an impressive 33.5 x 39.9 x 3mm. It can sit almost unnoticed on top most surfaces, whether that is on top of an energy meter or on the side of telemetry equipment, this antenna will suit a variety of environments and applications. Supplied with a 3M adhesive base, the Alpha 14 is perfect for quick and simple installations onto a number of different surface materials such as: metal, glass, wood and plastic. More so, the use of an adhesive base takes away the need to drill holes or apply adhesive substances - simply peel & press the antenna into its desired position.
Quad Band GSM / GPRS
3G / UMTS
ISM - 868MHz / 915 MHz
RG174 cable
33.5 x 39.9 x 3mm dimensions
3G / UMTS
ISM - 868MHz / 915 MHz
RG174 cable
33.5 x 39.9 x 3mm dimensions
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band, WiFi |
Frequency Range | 699 → 6000 Mhz |
Connector Type | SMA |
Antenna Physical Form | Square |
Gain | 2.7dBi |
Antenna Mounting Type | Adhesive |
Internal/External | Internal |
Lead Length | 0.5m |
Series | Alpha 14 |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Male |