- RS Stock No.:
- 125-8200
- Mfr. Part No.:
- OUTSIDE-LP
- Brand:
- RF Solutions
Discontinued product
- RS Stock No.:
- 125-8200
- Mfr. Part No.:
- OUTSIDE-LP
- Brand:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
2G/3G GSM and ISM Waterproof Antenna, RF Solutions
This waterproof, rugged antenna is designed for low power RF at 868 MHz and 2G/3G GSM applications. Supplied with a 3 m RG174 coaxial cable fitted with a male SMA connector.
Maximum Gain: +3 dB
Omnidirectional
Dual Polarisation
VSWR: <4:1
Impedance: 50 Ω
Dimensions: 100 x 100 x 16 mm
Omnidirectional
Dual Polarisation
VSWR: <4:1
Impedance: 50 Ω
Dimensions: 100 x 100 x 16 mm
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | 2G (GSM/GPRS), ISM Band |
Antenna Physical Form | Square |
Frequency Range | 1710 → 2170 MHz, 824 → 960 MHz |
Antenna Mounting Type | Through Hole/Bolted |
Connector Type | SMA |
Gain | 3dBi |
Includes Lead | Yes |
Connector Gender | Male |
Lead Length | 3m |