Teltonika PR1KCO28 Dome Omni-Directional GSM & GPRS Antenna with SMA Male Connector, GNSS
- RS Stock No.:
- 597-766
- Mfr. Part No.:
- PR1KCO28
- Brand:
- Teltonika
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.91
(exc. GST)
$174.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $158.91 |
| 5 + | $154.49 |
*price indicative
- RS Stock No.:
- 597-766
- Mfr. Part No.:
- PR1KCO28
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | GSM & GPRS Antenna | |
| Internal/External | External | |
| RF Protocols | GNSS | |
| Antenna Physical Form | Dome | |
| Minimum Frequency | 1575.42MHz | |
| Antenna Mount Type | Screw | |
| Bandwidth | 5825MHz | |
| Connector Type | SMA Male | |
| Gain | 2dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Lead Length | 3000mm | |
| Maximum Frequency | 1610MHz | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS, IP65 | |
| Number of Bands | 3 | |
| Series | PR1K | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type GSM & GPRS Antenna | ||
Internal/External External | ||
RF Protocols GNSS | ||
Antenna Physical Form Dome | ||
Minimum Frequency 1575.42MHz | ||
Antenna Mount Type Screw | ||
Bandwidth 5825MHz | ||
Connector Type SMA Male | ||
Gain 2dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Lead Length 3000mm | ||
Maximum Frequency 1610MHz | ||
Lead Included Yes | ||
Standards/Approvals RoHS, IP65 | ||
Number of Bands 3 | ||
Series PR1K | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika PR1KCO28 Dome Omni-Directional GSM & GPRS Antenna with SMA Male Connector, GNSS
- Teltonika PR1KCL28 Dome Omni-Directional GSM & GPRS Antenna with SMA Male Connector, GNSS
- Siretta TANGO57/MIMO4/1M/SMAM/RP-SMAM Dome Omni-Directional GSM & GPRS Antenna with SMA WiFi, 2G
- Siretta TANGO57/MIMO/221/1M/SMAM/RP-SMAM Dome Omni-Directional GSM & GPRS Antenna with SMA RP ZigBee, NB
- Teltonika PR1KS536 Magnetic Omni-Directional GSM & GPRS Antenna with SMA Male Connector, 5G
- Huber+Suhner 1399.19.0224 Dome Omni-Directional Antenna with SMA Connector
- Siretta TANGO17/3M/SMAM/S/S/26 Dome Omni-Directional Antenna with SMA Connector
- Siretta TANGO17/5M/LL/SMAM/S/S/26 Dome Omni-Directional Antenna with SMA Connector
