- RS Stock No.:
- 482-3447
- Mfr. Part No.:
- SCO200D
- Brand:
- Electrolube
Discontinued product
- RS Stock No.:
- 482-3447
- Mfr. Part No.:
- SCO200D
- Brand:
- Electrolube
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Silicone Grease Compound
Resistant to water erosion and corrosion from rain, condensation and moisture
Excellent electrical insulating compound
Chemically inert, odourless and non-toxic
Resistant to tracking and corona discharge
Meets US MIL-I-8660B and DEF STAN 59.10/2
Excellent electrical insulating compound
Chemically inert, odourless and non-toxic
Resistant to tracking and corona discharge
Meets US MIL-I-8660B and DEF STAN 59.10/2
Specifications
Attribute | Value |
---|---|
Trade Name | SCO |
Grease Type | Silicone |
Product Form | Liquid |
Package Type | Aerosol |
Package Size | 200 ml |
Food Processing Safe | No |
Colour | Colourless |
Maximum Operating Temperature | +220°C |
Minimum Operating Temperature | -50°C |