Electrolube Silicone Grease 35 ml SCO Syringe
- RS Stock No.:
- 482-3431
- Mfr. Part No.:
- SCO35SL
- Manufacturer:
- Electrolube
- COO (Country of Origin):
- GB
units | Per unit |
1 - 9 | $25.57 |
10 - 19 | $25.03 |
20 + | $24.66 |
Silicone Grease Compound
Attribute | Value |
Package Type | Syringe |
Trade Name | SCO |
Grease Type | Silicone |
Package Size | 35 ml |
Product Form | Grease |
Minimum Operating Temperature | -50°C |
Food Processing Safe | No |
Maximum Operating Temperature | +220°C |
Colour | Colourless |