- RS Stock No.:
- 238-7865
- Mfr. Part No.:
- FG03085
- Brand:
- CRC
Stocked by manufacturer – available for delivery 13/05/2024
Added
Price (ex. GST) Each
$52.63
(exc. GST)
$57.89
(inc. GST)
Units | Per unit |
1 + | $52.63 |
- RS Stock No.:
- 238-7865
- Mfr. Part No.:
- FG03085
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The CRC Food Grade Dielectric Grease seals, lubricates, waterproofs and insulates with a thin, noncuring silicone compound. It also provides an exceptional lubricant for fasteners used to support temporary electrical work. It is excellent for lubricating and sealing rubber and plastic parts including O-rings and it is great for use in food processing environments where there may be a chance of incidental food contact.
Seals, Lubricates, Protects, Insulates and Waterproofs
Temperature Resistant
Rubber and Plastic Safe
Temperature Resistant
Rubber and Plastic Safe
Specifications
Attribute | Value |
---|---|
Trade Name | DI-ELECTRIC GREASE |
Grease Type | Silicone |
Product Form | Liquid |
Package Type | Tube |
Package Size | 94 g |
Minimum Operating Temperature | -21°C |
Related links
- CRC Silicone Grease 284 g DI-ELECTRIC GREASE
- CRC Lithium Grease 300 g WHITE LITHIUM GREASE
- CRC Silicone Grease 75 ml Food Grade Silicone Grease
- CRC Silicone Grease 14.2 g DI-ELECTRIC GREASE
- RS PRO Grease 35 ml GX-Contact Grease
- CRC Hydrocarbon Grease 284 g WHITE GREASE
- SKF Grease Meter for use with Grease Meter All SKF Grease Guns
- CRC Grease Grease 4 ml DI-ELECTRIC GREASE