- RS Stock No.:
- 238-7856
- Mfr. Part No.:
- FG03038
- Brand:
- CRC
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$43.18
(exc. GST)
$47.50
(inc. GST)
Units | Per unit |
1 + | $43.18 |
- RS Stock No.:
- 238-7856
- Mfr. Part No.:
- FG03038
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The CRC Food Grade White Grease 10OZ is a high purity, high quality synthetic grease with an advanced additive package that provides superior lubrication, durability, corrosion protection, film strength and excellent water and heat resistance. Its a convenient aerosol application allows for lubricating hard-to reach areas and this versatile grease is designed for high load applications requiring a long grease life and is ideal for heavy-duty metal-to-metal lubrication.
Excellent adhesion
Easy application
White Coloration
360°C degree valve
Non-toxic, mild odourless, tasteless
Wide Temperature Range
Easy application
White Coloration
360°C degree valve
Non-toxic, mild odourless, tasteless
Wide Temperature Range
Specifications
Attribute | Value |
---|---|
Trade Name | WHITE GREASE |
Grease Type | Hydrocarbon |
Product Form | Grease |
Package Type | Aerosol |
Package Size | 284 g |
Minimum Operating Temperature | -17°C |
Related links
- CRC Silicone Grease 284 g DI-ELECTRIC GREASE
- CRC Lithium Grease 300 g WHITE LITHIUM GREASE
- CRC Silicone Grease 75 ml Food Grade Silicone Grease
- CRC Silicone Grease 14.2 g DI-ELECTRIC GREASE
- CRC Silicone Grease 94 g DI-ELECTRIC GREASE
- RS PRO Grease 35 ml GX-Contact Grease
- SKF Grease Meter for use with Grease Meter All SKF Grease Guns
- CRC Grease Grease 4 ml DI-ELECTRIC GREASE