- RS Stock No.:
- 238-7830
- Mfr. Part No.:
- 5107
- Brand:
- CRC
9 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$8.00
(exc. GST)
$8.80
(inc. GST)
Units | Per unit |
1 + | $8.00 |
- RS Stock No.:
- 238-7830
- Mfr. Part No.:
- 5107
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC Bulb & Connector Dielectric Grease 0.28OZ lubricates, waterproofs and insulates electrical connections with a thin, non-curing silicone compound that helps maintain electrical performance by reducing line sag, arcing, voltage drops and problems caused by adverse weather conditions. It also provides an exceptional lubricant for fasteners used to support temporary electrical work and it improves electrical performance during adverse conditions such as rain, fog, salt spray and temperature extremes also is excellent for lubricating and sealing rubber and plastic parts including O-rings.
Seals, lubricates, protects, insulates and waterproofs
Temperature resistant
Rubber and plastic safe
Will not degrade seals, gaskets or plastics
Temperature resistant
Rubber and plastic safe
Will not degrade seals, gaskets or plastics
Specifications
Attribute | Value |
---|---|
Trade Name | DI-ELECTRIC GREASE |
Grease Type | Grease |
Product Form | Grease |
Package Type | Tube |
Package Size | 4 ml |
Minimum Operating Temperature | -56°C |
Related links
- CRC Silicone Grease 284 g DI-ELECTRIC GREASE
- CRC Lithium Grease 300 g WHITE LITHIUM GREASE
- CRC Silicone Grease 75 ml Food Grade Silicone Grease
- CRC Silicone Grease 14.2 g DI-ELECTRIC GREASE
- CRC Silicone Grease 94 g DI-ELECTRIC GREASE
- RS PRO Grease 35 ml GX-Contact Grease
- CRC Hydrocarbon Grease 284 g WHITE GREASE
- SKF Grease Meter for use with Grease Meter All SKF Grease Guns