Recently searched

    Loctite Grease 1 L Loctite 8106 Tin

    RS Stock No.:
    160-8661
    Mfr. Part No.:
    LUBRICOMET GR125 1L
    Manufacturer:
    Loctite
    Loctite
    View all Greases
    14 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $46.16

    (exc. GST)

    $50.78

    (inc. GST)

    unitsPer unit
    1 - 5$46.16
    6 - 14$45.35
    15 +$44.21
    RS Stock No.:
    160-8661
    Mfr. Part No.:
    LUBRICOMET GR125 1L
    Manufacturer:
    Loctite
    COO (Country of Origin):
    FR

    Legislation and Compliance

    COO (Country of Origin):
    FR

    Product Details

    Lubricomet GR 125


    Multi-purpose clean, non-hardening, anti-wear, anti-rust grease.
    This lubricant greatly increases the interval between greasing operations.
    Compatibility: humid environments, water, dust, plastic and all metals.
    High degree of adherence.



    Bearing Grease


    All products are water resistant.


    Specifications

    AttributeValue
    Package TypeTin
    Trade NameLoctite 8106
    Package Size1 L
    Product FormGrease
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature+140°C
    Food Processing SafeNo
    NGLI Grade2
    ColourAmber
    14 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $46.16

    (exc. GST)

    $50.78

    (inc. GST)

    unitsPer unit
    1 - 5$46.16
    6 - 14$45.35
    15 +$44.21