- RS Stock No.:
- 134-7616
- Mfr. Part No.:
- TLSD 250/WA2
- Brand:
- SKF
11 In Global stock for delivery within 10 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$211.13
(exc. GST)
$232.24
(inc. GST)
Units | Per unit |
1 - 4 | $211.13 |
5 - 9 | $205.22 |
10 - 24 | $199.72 |
25 + | $195.50 |
- RS Stock No.:
- 134-7616
- Mfr. Part No.:
- TLSD 250/WA2
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
Electromechanical single-point automatic 250 ml lubrication system, LGWA 2 grease, high load, extreme pressure, wide temperature range
This SKF grease dispenser is an automatic single-point lubricator for greasing a variety of components. It accurately and effectively delivers the correct amount of grease to a specific point by using electromechanical operation to dispense the lubricant. You can either mount this dispenser directly or remotely onto your bearing housing for versatility. It can operate for up to 12 months thanks to its SKF dial-set software, which sets the device to deliver grease at a steady pressure of 5 bar. This makes it a good choice for use in applications where continuous greasing is essential, or in hazardous areas where direct greasing is difficult or dangerous.
Adjusts dispense rates according to varying temperatures to prevent over-greasing and under-greasing
Transparent reservoir and LED (light-emitting diode) indicator let you easily determine grease levels and lubricator status
Transparent reservoir and LED (light-emitting diode) indicator let you easily determine grease levels and lubricator status
Applications
Assembly lines
Automotive industry
Industrial machinery
Automotive industry
Industrial machinery
What temperatures can I use this lubricator at?
The lubricator is suitable for use at temperatures ranging from 0°C to +50°C. If the lubricator will be exposed to low temperatures for a long period of time, it's recommended you change the battery pack when half the lubricant is dispensed to ensure the lubricator will dispense its full grease content.
Specifications
Attribute | Value |
---|---|
Package Size | 250 ml |
Dispenser Type | Single Point Automatic Lubrificator |
Capacity | 250 ml |
Material | Plastic |
Trade Name | LGWA 2 |