Subtotal (1 box of 5 units)*
$369.56
(exc. GST)
$406.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $369.56 | $73.912 |
*price indicative
- RS Stock No.:
- 526-658
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pump | |
| Sub Type | Syphon Pump | |
| Capacity | 0.2L | |
| Material | Steel | |
| Standards/Approvals | RS PRO standards | |
| Contents | Oil | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pump | ||
Sub Type Syphon Pump | ||
Capacity 0.2L | ||
Material Steel | ||
Standards/Approvals RS PRO standards | ||
Contents Oil | ||
- COO (Country of Origin):
- IN
RS PRO Rotary Barrel Hand Pump, Cast Iron, 0.2 L Capacity
This RS PRO Rotary Barrel Hand Pump is designed for efficient and mess-free transfer of liquids from large drums. Utilising a rotary motion, it effectively moves oil, antifreeze, degreasers, and other non-corrosive liquids, making it ideal for both automotive and industrial applications. The pump's robust cast-steel construction ensures durability and reliability.
Features and Benefits
Cast Iron Rotary Pump: Provides durability and is ideal for dispensing oil-based fluids
Strainer at Suction Tube Inlet: Filters out contaminants, ensuring clean fluid transfer
Telescopic Steel Suction Tube & 2-inch Bung Adaptor: Allows easy connection to outlet and inlet tubes
0.2 Litre Capacity per Revolution: Enables quick transfer of large fluid volumes
Suitable for 205 Litre Drums: Designed to handle large containers efficiently
Applications
Automotive industry
Industrial fluid handling
Maintenance workshops
Additional Information
Tested to RS PRO Standards: Ensures quality and safety compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
