Justrite Steel Safety Can, 2.5gal
- RS Stock No.:
- 206-190
- Mfr. Part No.:
- JCN7225130
- Brand:
- Justrite
Subtotal (1 unit)**
$364.19
(exc. GST)
$400.61
(inc. GST)
On back order for despatch 04/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $364.19 |
**price indicative
- RS Stock No.:
- 206-190
- Mfr. Part No.:
- JCN7225130
- Brand:
- Justrite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Justrite | |
Package Size | 305 x 298 mm | |
Dispenser Type | Safety Can | |
Capacity | 2.5gal | |
Material | Steel | |
Trade Name | Type II AccuFlow™ Safety Cans | |
Select all | ||
---|---|---|
Brand Justrite | ||
Package Size 305 x 298 mm | ||
Dispenser Type Safety Can | ||
Capacity 2.5gal | ||
Material Steel | ||
Trade Name Type II AccuFlow™ Safety Cans | ||