IDS IDS-UNI1-PM-CI064-4021-XX, IDS Personality Module for CI064-4021-xx Monochrome LCD Display

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

CI064-4021-xx Monochrome LCD Personality Module

This IDS Personality Module is an accessory board for the IDS Display Demo System, adding the capability to demonstrate an IDS CI064-4021-xx Monochrome LCD display.

Personality Modules provide a simple mounting for the display to be demonstrated, along with the required FFC connector. In addition Personality Modules can accommodate the mounting of a touch screen, again the required connector is present.

The assembled Personality Module then simply plugs into the main board to drive the display, allowing a working demonstration to be set up in minutes.

Kit Contents

1 x CI064-4021-xx Monochrome LCD Personality Module

Note

CI064-4021-xx Monochrome LCD not included, available separately
Personality Module is designed to work with the IDS Demo System Main Board, available separately

IDS LCD Display Development Kits & Accessories

Specifications
Attribute Value
Kit Classification Module
Kit Name IDS Personality
For Use With CI064-4021-xx Monochrome LCD Display
Discontinued product