- RS Stock No.:
- 893-5819
- Mfr. Part No.:
- 24.0224-22
- Brand:
- Staubli
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.59
(exc. GST)
$36.95
(inc. GST)
Units | Per unit |
1 - 4 | $33.59 |
5 - 9 | $32.63 |
10 + | $30.54 |
- RS Stock No.:
- 893-5819
- Mfr. Part No.:
- 24.0224-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi-Contact Test Clips with Flexible Shaft and Spring Wire Grabber, CAT III,SKPS-4 Series
SKPS-4 test clips with a flexible silicon insulated shaft and a stainless steel wire grabber, used when the contact point is in a inaccessible place. The silicone insulation has good heat resistance properties and remains flexible at low temperatures. In red or black colours, complete with a rear 4 mm socket that accepts safety plugs.
Features
Maximum clip opening 2.5 mm
1000 V CAT III / max. 4 A
1000 V CAT III / max. 4 A
Approvals
CE
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Pincers |
Colour | Red |
Current Rating | 4A |
Voltage Rating | 1kV |
Contact Material | Stainless Steel |
Tip Size | 10mm |
Probe Socket Size | 4mm |
Length | 155mm |
Related links
- Grabber & Hook Clips
- SAM Black Grabber Clip 2mm Socket
- SAM Red Grabber Clip 2mm Socket
- Keysight Technologies Black/Red Grabber Clip 300V
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 1kV, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 1kV,...
- Staubli Black Grabber Clip with Pincers 1kV, 4mm Socket
- Staubli Red Grabber Clip with Pincers 300V, 2mm Socket