- RS Stock No.:
- 893-5771
- Mfr. Part No.:
- 66.9435-21
- Brand:
- Staubli
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$114.83
(exc. GST)
$126.31
(inc. GST)
Units | Per unit |
1 - 4 | $114.83 |
5 - 9 | $110.24 |
10 + | $105.66 |
- RS Stock No.:
- 893-5771
- Mfr. Part No.:
- 66.9435-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi-Contact Flat Busbar Test Clip, 12 mm Capacity, CAT IV, GRIP-FMA Series
Fully insulated CAT IV flat test clip with a multilam contact surface for use on flat busbars, with a powerful double action grip. This test clip has a maximum jaw capacity of 12 mm, with a fixed 4 mm socket in the rear hand grip section that accepts spring loaded safety plugs.
Features
12 mm maximum capacity
4 mm rear socket
1000 V, CAT IV / 32 A
4 mm rear socket
1000 V, CAT IV / 32 A
Approvals
CE
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Right Angle Jaws |
Colour | Black |
Current Rating | 32A |
Voltage Rating | 1kV |
Probe Socket Size | 4mm |
Length | 170mm |
Related links
- Grabber & Hook Clips
- Staubli Black Grabber Clip 1kV, 4mm Socket
- Keysight Technologies Black/Red Grabber Clip 300V
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 1kV, 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 60V, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 1kV,...
- Staubli Black Grabber Clip with Pincers 1kV, 4mm Socket
- Staubli Red Grabber Clip with Pincers 1kV, 4mm Socket