- RS Stock No.:
- 787-2880
- Mfr. Part No.:
- 975106101
- Brand:
- Hirschmann Test & Measurement
- RS Stock No.:
- 787-2880
- Mfr. Part No.:
- 975106101
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
KLEPS 1600 CAT III Safety Clamp Test Probes with 2mm Rear Socket
Hirschmann Test and Measurement CAT III 2mm safety range clamp type test probes with rotating nickel plated grip jaws, flexible shaft and a rear 2mm gold plated socket. These safety clamp test probes are capable of clamping up to a maximum diameter of 3mm and are easily operated with one hand, offered in red and black colours.
CAT III
3mm clamp tip and unsprung 2mm rear socket
Rated at 1000 VAC/DC
Current rating 3A
3mm clamp tip and unsprung 2mm rear socket
Rated at 1000 VAC/DC
Current rating 3A
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Pincers |
Colour | Red |
Current Rating | 3A |
Voltage Rating | 1000V ac/dc |
Contact Material | Brass, Steel |
Tip Size | 3mm |
Probe Socket Size | 2mm |
Insulation Material | Polyamide |
Length | 100mm |
Related links
- Grabber & Hook Clips
- Staubli Black Grabber Clip 1kV, 4mm Socket
- SAM Black Grabber Clip 2mm Socket
- SAM Red Grabber Clip 2mm Socket
- Keysight Technologies Black/Red Grabber Clip 300V
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 1kV, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers...
- Fluke Black 1A, 1kV