- RS Stock No.:
- 518-1069
- Mfr. Part No.:
- 99.00104
- Brand:
- Staubli
- RS Stock No.:
- 518-1069
- Mfr. Part No.:
- 99.00104
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
4mm Safety Flat Test Clips
Safety flat test clip set (1 red & black) for fast positive contact in voltage measurements
Suitable for bus bar applications
Adjustable stop
4 mm insulated safety socket to fit shrouded 4 mm plug/test leads
Rated 600 V, CAT III 5 A
Test connector 0 ... 30 mm
Overall length 152 mm
Suitable for bus bar applications
Adjustable stop
4 mm insulated safety socket to fit shrouded 4 mm plug/test leads
Rated 600 V, CAT III 5 A
Test connector 0 ... 30 mm
Overall length 152 mm
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Right Angle Jaws |
Colour | Black/Red |
Current Rating | 5A |
Voltage Rating | 600V |
Probe Socket Size | 4mm |
Length | 152mm |
Related links
- Grabber & Hook Clips
- Staubli Black Grabber Clip 1kV, 4mm Socket
- SAM Black Grabber Clip 2mm Socket
- SAM Red Grabber Clip 2mm Socket
- Keysight Technologies Black/Red Grabber Clip 300V
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 60V, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 1kV,...
- Fluke Black 1A, 1kV