- RS Stock No.:
- 431-1196
- Mfr. Part No.:
- AC89
- Brand:
- Fluke
Stocked by manufacturer – available for delivery 08/05/2024
Added
Price (ex. GST) 1 Set
$107.00
(exc. GST)
$117.70
(inc. GST)
Set(s) | Per Set |
1 + | $107.00 |
- RS Stock No.:
- 431-1196
- Mfr. Part No.:
- AC89
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Colour | Black/Red |
Current Rating | 5A |
Voltage Rating | 1kV |