- RS Stock No.:
- 190-2634
- Mfr. Part No.:
- 973053101
- Brand:
- Hirschmann Test & Measurement
- RS Stock No.:
- 190-2634
- Mfr. Part No.:
- 973053101
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
KLEPS 60 4 mm safety clamp test probe
Terminal connector: Ø 4 mm, total length: 148 mm, clamping range: Ø 4 mm, jaw opening: 3.5 mm
Clamp-type test probe with grip jaws and flexible shaft.
The special shape of the grip jaws allows pins and wires up to a maximum Ø 4 mm to be clamped without slipping.
The Ø 4 mm socket connector means that sprung Ø 4 mm plugs are can be connected.
The additional screw connection means that plugs and cables up to a maximum Ø 2 mm can be connected.
Socket material: brass; grip jaws also nickel-plated.
Clamp-type test probe with grip jaws and flexible shaft.
The special shape of the grip jaws allows pins and wires up to a maximum Ø 4 mm to be clamped without slipping.
The Ø 4 mm socket connector means that sprung Ø 4 mm plugs are can be connected.
The additional screw connection means that plugs and cables up to a maximum Ø 2 mm can be connected.
Socket material: brass; grip jaws also nickel-plated.
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Pincers |
Colour | Red |
Current Rating | 4A |
Voltage Rating | 60V dc |
Contact Material | Steel |
Tip Size | 4mm |
Probe Socket Size | 4mm |
Length | 148mm |
Related links
- Grabber & Hook Clips
- Staubli Black Grabber Clip 1kV, 4mm Socket
- SAM Black Grabber Clip 2mm Socket
- SAM Red Grabber Clip 2mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 60V...
- Keysight Technologies Black/Red Grabber Clip 300V
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 60V, 4mm Socket
- Fluke Black 1A, 1kV