- RS Stock No.:
- 103-8258
- Mfr. Part No.:
- 972307100
- Brand:
- Hirschmann Test & Measurement
3 In AU stock for next working day delivery
115 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.12
(exc. GST)
$15.53
(inc. GST)
Units | Per unit |
1 - 24 | $14.12 |
25 - 49 | $13.98 |
50 + | $13.80 |
- RS Stock No.:
- 103-8258
- Mfr. Part No.:
- 972307100
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
KLEPS 2700 4 mm Safety Clamp Test Tip
Safety system clamp-type test probe with two-part test clamp
The sprung stainless steel tip can contact insulated cables from 0.25 → 1.5 mm2 (Ø 3.5 mm) without the need for stripping
Socket connector made from brass
Voltage rating: AC/DC 1000 V
Current rating: 10 A
Temperature range: -25 °C → +80 °C
IEC 61010 1000 V CATIII
The sprung stainless steel tip can contact insulated cables from 0.25 → 1.5 mm2 (Ø 3.5 mm) without the need for stripping
Socket connector made from brass
Voltage rating: AC/DC 1000 V
Current rating: 10 A
Temperature range: -25 °C → +80 °C
IEC 61010 1000 V CATIII
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Split Clamp |
Colour | Black |
Current Rating | 10A |
Voltage Rating | 1kV |
Contact Material | Stainless Steel |
Probe Socket Size | 4mm |
Insulation Material | PBT |
Length | 162mm |
Related links
- Grabber & Hook Clips
- Hirschmann Test & Measurement Black/Red Grabber Clip with Split...
- Staubli Black Grabber Clip 1kV, 4mm Socket
- SAM Black Grabber Clip 2mm Socket
- SAM Red Grabber Clip 2mm Socket
- Keysight Technologies Black/Red Grabber Clip 300V
- Fluke Black 1A, 1kV
- Hirschmann Test & Measurement Red Grabber Clip with Split Clamp...