- RS Stock No.:
- 220-9883
- Mfr. Part No.:
- 3762TE
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 220-9883
- Mfr. Part No.:
- 3762TE
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TE Glue Gun
Electric gun for professional use, capable of operating for one day without interruption.
Equipped with a trigger for moving the glue stick forward.
Uses solvent-free hot melt adhesives that bond most plastics, metals, glass etc.
Typical applications: ref. 3738TE universal glue for all supports, good electrical properties; ref. 3764TE general purpose glue; ref. 3792TE flexible glue with excellent shock resistance; ref. 3762TE glue for closing boxes and packaging.
Glues are supplied in 1 kg packets.
Equipped with a trigger for moving the glue stick forward.
Uses solvent-free hot melt adhesives that bond most plastics, metals, glass etc.
Typical applications: ref. 3738TE universal glue for all supports, good electrical properties; ref. 3764TE general purpose glue; ref. 3792TE flexible glue with excellent shock resistance; ref. 3762TE glue for closing boxes and packaging.
Glues are supplied in 1 kg packets.
Supplied with
Euro socket
Specifications
Attribute | Value |
---|---|
Glue Type | Glue Sticks |
Product Form | Stick |
Colour | Beige |
Maximum Operating Temperature | +196°C |
Minimum Operating Temperature | +177°C |
Cure Time | < 5 |