- RS Stock No.:
- 775-3004
- Mfr. Part No.:
- LED4WP45E27FR
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 775-3004
- Mfr. Part No.:
- LED4WP45E27FR
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips CorePro LED A60 lamps
The Philips CorePro LED range delivers a welcoming, warm, halogen like accent beam. These LED A60 bulbs have been designed as a retrofit replacement for halogen or incandescent lamps. The CorePro LED lamps are compatible with existing fixture with an E27 and E14 holder. These Philips LED lamps deliver great energy savings and reduce maintenance cost.
Rated Lifetime 15000 hours
Colour Rendering 80
Colour Temperature 3000k
Rated Luminous Flux 806 Lm
Colour Rendering 80
Colour Temperature 3000k
Rated Luminous Flux 806 Lm
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 4 W |
Incandescent Equivalent Wattage | 25W |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Voltage Rating | 230 V |
Luminosity | 250 lm |
Length | 91.5 mm |
Diameter | 46.5mm |
Life Hours | 20000h |
Colour Rendering | 80 |