Osram P CLAS P E27 LED GLS Bulb 2.8 W(25W), 2700K, Warm White, Mini Globe shape

  • RS Stock No. 146-7969
  • Mfr. Part No. 4058075815155
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Clear lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)

Specifications
Attribute Value
Lamp Base E27
Wattage 2.8 W
Voltage Rating 240 V
Colour Temperature 2700K
Incandescent Equivalent Wattage 25W
Colour Tone Warm White
Dimmable No
Lamp Shape Mini Globe
Luminosity 205 lm
Length 77 mm
Colour Rendering ≥80
Diameter 45mm
Life Hours 15000h
Series P CLAS P
EU Energy Efficiency Rating A++
10 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Box of 10
$ 59.11
(exc. GST)
$ 65.02
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$59.11
$5.911
*price indicative
Related Products
Professional grade PARATHOM retrofit CLASSIC A LED lamp ...
Description:
Professional grade PARATHOM retrofit CLASSIC A LED lamp in a classic GLS bulb shape with LED filament technology. Clear lamps with innovative LED "filament" technologyDesign, dimensions, luminous flux comparable to an incandescent or halogen lampVery low energy consumptionExtremely long lifeDimmableNo ...
PARATHOM retrofit CLASSIC ST professional LED filament lamps ...
Description:
PARATHOM retrofit CLASSIC ST professional LED filament lamps with a classic retro Edison bulb shape for line voltage. Clear lamps with innovative LED filament technologyLow energy consumptionInstant 100% light, no warm-up timeCan be easily fitted instead of ordinary light bulbsProfessional ...
The Philips CorePro LEDbulb is a direct replacement ...
Description:
The Philips CorePro LEDbulb is a direct replacement for halogen A60 bulbs. The LED bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. The CorePro LEDbulb is compatible with existing fixtures ...
High wattage non-dimmable LED GLS lamps with a ...
Description:
High wattage non-dimmable LED GLS lamps with a pearl type finish for a diffused light. With a 2700K colour temperature giving a warm colour light, they provide a restful ambience in any room.These LED GLS bulbs have an equivalent incandescent ...