- RS Stock No.:
- 146-7966
- Mfr. Part No.:
- 4058075026995
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 146-7966
- Mfr. Part No.:
- 4058075026995
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED alternative to conventional lamps
Mercury-free lamps
Made in Germany (versions up to incl 75 W replacement)
Low energy consumption
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
Mercury-free lamps
Made in Germany (versions up to incl 75 W replacement)
Low energy consumption
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 10.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 75W |
Series | P CLAS A |
Dimmable | No |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 1060 lm |
Length | 110 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | ≥80 |