- RS Stock No.:
- 123-5931
- Mfr. Part No.:
- 4052899962101
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 123-5931
- Mfr. Part No.:
- 4052899962101
- Brand:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Parathom LED Globe E27
Professional grade PARATHOM retrofit LED CLASSIC Globe lamps with filament type LEDs for line voltage.
Features and Benefits
Clear classic globe shaped clear lamps with innovative LED filament technology
Very low energy consumption
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Mercury-free lamps
Lifetime: up to 15000 hours
Beam angle: up to 360°
Energy efficiency class: A++
Very low energy consumption
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Mercury-free lamps
Lifetime: up to 15000 hours
Beam angle: up to 360°
Energy efficiency class: A++
Applications
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications (only in suitable outdoor luminaires)
Domestic applications
General illumination
Outdoor applications (only in suitable outdoor luminaires)
Note
Not dimmable
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 2 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 25W |
Dimmable | No |
Lamp Shape | Globe |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 250 lm |
Length | 168 mm |
Diameter | 124mm |
Life Hours | 15000h |
Colour Rendering | 80 |