- RS Stock No.:
- 377-271
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 377-271
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Switchgear/Box Clip
Specifications
Attribute | Value |
---|---|
Flange Thickness | 3 → 8 mm |
Material | Steel |
Flange Thickness Maximum | 8mm |
Flange Thickness Minimum | 3mm |
Maximum Load | 45kg |