- RS Stock No.:
- 493-9750
- Mfr. Part No.:
- C-12
- Brand:
- Serpac
Discontinued product
- RS Stock No.:
- 493-9750
- Mfr. Part No.:
- C-12
- Brand:
- Serpac
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
C Series Miniature ABS Boxes
2 piece design
Easy location of PCB's within enclosure
Flammability classification UL 94 HB
Easy location of PCB's within enclosure
Flammability classification UL 94 HB
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 95.3 mm |
External Height | 25.4 mm |
External Width | 61 mm |
External Dimensions | 95.3 x 61 x 25.4mm |
Colour | Black |
Lid Colour | Black |
Shielded | No |
Series | C |
Weight | 35g |