- RS Stock No.:
- 493-8612
- Mfr. Part No.:
- C-6
- Brand:
- Serpac
Discontinued product
- RS Stock No.:
- 493-8612
- Mfr. Part No.:
- C-6
- Brand:
- Serpac
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
C Series Miniature ABS Boxes
2 piece design
Easy location of PCB's within enclosure
Flammability classification UL 94 HB
Easy location of PCB's within enclosure
Flammability classification UL 94 HB
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 57.5 mm |
External Height | 19.1 mm |
External Width | 40.9 mm |
External Dimensions | 57.5 x 40.9 x 19.1mm |
Colour | Black |
Lid Colour | Black |
Shielded | No |
Series | C |
Weight | 13g |