- RS Stock No.:
- 281-6790
- Mfr. Part No.:
- BIM2001/11-ORG/ORG
- Brand:
- CAMDENBOSS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 281-6790
- Mfr. Part No.:
- BIM2001/11-ORG/ORG
- Brand:
- CAMDENBOSS
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2000 Series General Purpose ABS Cases
A range of multi-purpose electronic enclosures with a solid ABS deep lid, designed for a broad range of applications. Ideal for when tall electrical components require housing. Protection class IP rating IP54.
Features and Benefits:
Deep lid and base moulded in ABS
Low draught angle for mounting control elements on side walls
Polished finish for ease of cleaning
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCBs
Withstand temperatures to 85°C
Flammability rating of UL94-HB
Low draught angle for mounting control elements on side walls
Polished finish for ease of cleaning
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCBs
Withstand temperatures to 85°C
Flammability rating of UL94-HB
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.
Does this product have FRI shielding?
No, this product does not have FRI shielding
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.
Does this product have FRI shielding?
No, this product does not have FRI shielding
Contents
Base and deep profile lid, 4 x M3 machine screws, PCB adapters
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 85 mm |
External Height | 39 mm |
External Width | 56 mm |
External Dimensions | 85 x 56 x 39mm |
IP Rating | IP54 |
Colour | Orange |
Lid Colour | Orange |
Shielded | No |
Series | 2000 |