Rose PExcom Series Black Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, Black Lid, 80 x 56 x 75mm
- RS Stock No.:
- 176-5423
- Mfr. Part No.:
- 06.08 08 06 4
- Brand:
- Rose
Discontinued product
- RS Stock No.:
- 176-5423
- Mfr. Part No.:
- 06.08 08 06 4
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
Product Details
PExcom 1 Ready To Use Explosion Proof General Purpose Enclosure.
PExcom 1 Explosion protected general purpose enclosures are supplied ready to use, pre-assembled complete with DIN rails, terminal and cable glands. The General Purpose Enclosures are made from a glass fibre reinforced polyester with added graphite and have silicone gaskets. The colour is graphite black (RAL9011) plus the general purpose enclosures are self-extinguishing, halogen free and impact resistant to 7 Joules EN 60079-0.
Features and Benefits.
PExcom 1 General Purpose Enclosure.
Enclosures ready to use and install.
Explosion protected.
Enclosures made from glass fibre reinforced thermoset polyester with added graphite.
Silicone gaskets.
Self-extinguishing UL 94 V-0
Halogen free enclosure – non-toxic.
Impact resistant EN 600179-0.
IP 66 Ingress protection rating.
Surface resistance IEC 60093.
Temperature range -55°C to +40°C (acc.T6=80°C max on surface temperature).
Enclosures ready to use and install.
Explosion protected.
Enclosures made from glass fibre reinforced thermoset polyester with added graphite.
Silicone gaskets.
Self-extinguishing UL 94 V-0
Halogen free enclosure – non-toxic.
Impact resistant EN 600179-0.
IP 66 Ingress protection rating.
Surface resistance IEC 60093.
Temperature range -55°C to +40°C (acc.T6=80°C max on surface temperature).
(IP) Ingress Protection rating and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs.
Can the enclosure be used outside?
IP 66 is protected from total dust intrusion plus is waterproof.
What is supplied?
Pre-assembled Explosion protected general purpose enclosure.
DIN rail.
Terminals (MUT 4 or UT4).
Cable glands – ATEX and IECEx approved.
Enclosure gaskets.
DIN rail.
Terminals (MUT 4 or UT4).
Cable glands – ATEX and IECEx approved.
Enclosure gaskets.
Enclosure Certificates.
PTB 00 ATEX 1002, IECEx PTB 08.0004.
Standards.
EN 60529, EN 60079-0, IEC 60093.
Enclosure Explosion Protection.
II 2G Ex e IIC T6 Gb, II 2D Ex tb IIIC T70°C
Specifications
Attribute | Value |
---|---|
Body Material | Glass Fibre Reinforced Thermoset Polyester, Graphite |
External Length | 80 mm |
External Height | 75 mm |
External Width | 56 mm |
External Dimensions | 80 x 56 x 75mm |
IP Rating | IP66 |
Colour | Black |
Lid Colour | Black |
Flanged | No |
Shielded | No |
Hazardous Area Certification | ATEX, IECEx |
Series | PExcom |
Number Of Knockouts | 2 |
Weight | 400g |
RAL Code | RAL 9011 |
Gasket Material | Silicone |