- RS Stock No.:
- 153-3212
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Grey ABS General Purpose Enclosure, IP54, Grey Lid, 120 x 65 x 40mm
$22.75
Each
RS Stock No.: 195-9114
- RS Stock No.:
- 153-3212
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Extensive range of electronic enclosures with solid ABS lid, designed for a broad range of applications
Lid and Base moulded in ABS
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Polished finish for ease of cleaning
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCB's
PCB Adaptors (included) for horizontal PCB mounting
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Polished finish for ease of cleaning
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCB's
PCB Adaptors (included) for horizontal PCB mounting
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 120 mm |
External Height | 40 mm |
External Width | 65 mm |
External Dimensions | 120 x 65 x 40mm |
Colour | Grey |
Lid Colour | Grey |