Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP66, IK09 720
- RS Stock No.:
- 585-493
- Mfr. Part No.:
- NSYFPLS3672G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,034.39
(exc. GST)
$1,137.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,034.39 |
*price indicative
- RS Stock No.:
- 585-493
- Mfr. Part No.:
- NSYFPLS3672G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Height | 720mm | |
| Ventilated | No | |
| External Width | 135mm | |
| External Length | 360mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Internal Mount Type | Wall | |
| Series | Thalassa PLS | |
| Weight | 3.014kg | |
| Standards/Approvals | IEC 62208, NEMA 13, NEMA 4X, UL | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Fibreglass Reinforced Polyester | ||
External Height 720mm | ||
Ventilated No | ||
External Width 135mm | ||
External Length 360mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Internal Mount Type Wall | ||
Series Thalassa PLS | ||
Weight 3.014kg | ||
Standards/Approvals IEC 62208, NEMA 13, NEMA 4X, UL | ||
IK Rating IK09 | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Box rear part is a robust, multi-purpose enclosure accessory made of fiberglass-reinforced polyester. It is wall-mountable, ensuring durability and resistance to harsh environments. Compliant with IEC 62208 and NEMA 4X standards, it provides reliable insulation and fire resistance for various applications.
IP66 and IK09 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09,
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 270
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 540
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 360
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 270 mm

