- RS Stock No.:
- 295-356
- Mfr. Part No.:
- 83124200.S1
- Brand:
- Bopla
Discontinued product
- RS Stock No.:
- 295-356
- Mfr. Part No.:
- 83124200.S1
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Aluminum closed profile housing combinations
Aluminum closed profile housing combinations
Feature grooves for inserting PCBs or mounting panels.
The upper and lower faces feature offset surfaces for installing membrane keypads.
Smooth side walls for installing interfaces (Usb, Sub-D etc).
The manufacturer's DW reference indicates that the end covers feature wall mounts.
Feature grooves for inserting PCBs or mounting panels.
The upper and lower faces feature offset surfaces for installing membrane keypads.
Smooth side walls for installing interfaces (Usb, Sub-D etc).
The manufacturer's DW reference indicates that the end covers feature wall mounts.
Supplied with
1 housing profile, 2 ABS end covers, 4 screws, 4 screw covers.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 200 mm |
External Height | 42 mm |
External Width | 120 mm |
External Dimensions | 200 x 120 x 42mm |
IP Rating | IP40 |
Colour | Grey |
Flanged | Yes |
Shielded | No |
Series | BOS-Ecoline |
Number Of Knockouts | 2 |
Weight | 461g |