- RS Stock No.:
- 244-421
- Mfr. Part No.:
- KC4-10-17BS
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 244-421
- Mfr. Part No.:
- KC4-10-17BS
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 170 mm |
External Height | 40 mm |
External Width | 100 mm |
External Dimensions | 170 x 100 x 40mm |
Colour | Silver |
Lid Colour | Black |
Shielded | No |
Series | KC |
Weight | 215g |