- RS Stock No.:
- 921-5223
- Mfr. Part No.:
- TLV5631IPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-5223
- Mfr. Part No.:
- TLV5631IPW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Conversion Rate | 283ksps |
Full Scale Error | ±0.6%FSR |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum Settling Time | 7µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 6.6 x 4.5 x 0.95mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |