Analog Devices AD5410AREZ, 12 bit Serial DAC, 24-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Industrial 4-20mA Digital to Analogue Converters, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Typical Single Supply Voltage 12 V, 15 V, 18 V, 24 V, 28 V
Voltage Reference External, Internal
Architecture R-2R, Resistor String
Pin Count 24
Maximum Settling Time 40µs
Output Polarity Unipolar
Full Scale Error ±0.2%FSR
Length 7.8mm
Dimensions 7.8 x 4.4 x 1mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±0.032%FSR
Height 1mm
Width 4.4mm
Maximum Operating Temperature +85 °C
On back order for despatch 29/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 62)
$ 13.71
(exc. GST)
$ 15.08
(inc. GST)
units
Per unit
Per Tube*
62 - 62
$13.71
$850.02
124 - 186
$13.371
$829.002
248 +
$13.008
$806.496
*price indicative