- RS Stock No.:
- 912-5262
- Mfr. Part No.:
- MCP48FEB01-E/UN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 912-5262
- Mfr. Part No.:
- MCP48FEB01-E/UN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP48FEB01/02 8 Bit Digital-to-Analogue Converters
The Microchip MCP48FEB01/02 family are 8-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. On-board Non-Volatile EEPROM can save DAC settings during power down; four different Voltage Reference options are available. An SPI Interface supports write commands up to 20 MHz and read commands of up to 10 MHz.
Features
8-Bit Output Voltage Resolution (256 steps)
Rail-to-Rail Output
Fast Settling Time: 7.8 μs (typical)
DAC Voltage Reference Options: Device VDD, External VREF (buffered or unbuffered) and Internal Bandgap (1.22 V typical)
Output Gain Options: Unity (1x), 2x (when not using internal VDD as voltage source)
Non-Volatile Memory (EEPROM)
Power-Down modes
Low-Power Consumption: 180 μA Normal Operation (maximum), 650 nA Power Down Operation (typical)
Single-Supply Operation: 2.7 V to 5.5 V
SPI Interface
Rail-to-Rail Output
Fast Settling Time: 7.8 μs (typical)
DAC Voltage Reference Options: Device VDD, External VREF (buffered or unbuffered) and Internal Bandgap (1.22 V typical)
Output Gain Options: Unity (1x), 2x (when not using internal VDD as voltage source)
Non-Volatile Memory (EEPROM)
Power-Down modes
Low-Power Consumption: 180 μA Normal Operation (maximum), 650 nA Power Down Operation (typical)
Single-Supply Operation: 2.7 V to 5.5 V
SPI Interface
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | 4.5LSB |
Integral Nonlinearity Error | 0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Settling Time | 7.8µs |
Output Polarity | Bipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 to 5.5 V |
Maximum Operating Temperature | 125 °C |
Dimensions | 3 x 3 x 0.95mm |
Minimum Operating Temperature | -40 °C |