- RS Stock No.:
- 889-5503
- Mfr. Part No.:
- MCP4822-E/MS
- Brand:
- Microchip
900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 100)
$4.695
(exc. GST)
$5.165
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | $4.695 | $469.50 |
500 + | $4.54 | $454.00 |
*price indicative |
- RS Stock No.:
- 889-5503
- Mfr. Part No.:
- MCP4822-E/MS
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | ±2%FSR |
Integral Nonlinearity Error | ±12LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Dimensions | 3 x 3 x 0.85mm |