Analog Devices AD5693RARMZ, 16 bit Serial DAC, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture Resistor String
Pin Count 10
Maximum Settling Time 7µs
Full Scale Error ±0.075%FSR
Integral Nonlinearity Error ±8LSB
Width 3.1mm
Length 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Minimum Operating Temperature -40 °C
Height 0.95mm
Maximum Operating Temperature +105 °C
42 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.65
(exc. GST)
$ 10.61
(inc. GST)
units
Per unit
1 - 9
$9.65
10 - 49
$9.31
50 - 99
$9.07
100 +
$9.04
Packaging Options:
Related Products
Digital to Analogue Converters 16 Bit, Texas Instruments ...
Description:
Digital to Analogue Converters 16 Bit, Texas Instruments A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications The range includes both Parallel and Serial interface types and covers various DAC architectures ...
2-channel, 256-position potentiometers End-to-end resistance: 25 kΩ, 10 ...
Description:
2-channel, 256-position potentiometers End-to-end resistance: 25 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) package Fast settling time: tS = 5 μs typical on power-up Full read/write of wiper register Power-on preset to ...
The MCP33111-10 12-bit Analog-to-Digital Converter (ADC) features a ...
Description:
The MCP33111-10 12-bit Analog-to-Digital Converter (ADC) features a single-ended input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications The MCP33111-10 features a successive approximation register (SAR) ...
Digital to Analogue Converters 16 Bit, Linear Technology ...
Description:
Digital to Analogue Converters 16 Bit, Linear Technology The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters This product family comes in a 16-bit Resolution ...