- RS Stock No.:
- 823-0947
- Mfr. Part No.:
- MCP4706A2T-E/CH
- Brand:
- Microchip
- RS Stock No.:
- 823-0947
- Mfr. Part No.:
- MCP4706A2T-E/CH
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP4706 Series 8 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | 5.2LSB |
Integral Nonlinearity Error | 0.907LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Bipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Operating Temperature | 125 °C |