- RS Stock No.:
- 770-9798
- Mfr. Part No.:
- MCP4821-E/P
- Brand:
- Microchip
12 In Global stock for delivery within 5 working day(s)
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.14
(exc. GST)
$5.65
(inc. GST)
Units | Per unit | Per Pack* |
2 - 14 | $5.14 | $10.28 |
16 - 28 | $5.05 | $10.10 |
30 + | $4.975 | $9.95 |
*price indicative |
- RS Stock No.:
- 770-9798
- Mfr. Part No.:
- MCP4821-E/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | 12LSB |
Integral Nonlinearity Error | ±12LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 10.16 x 7.11 x 4.95mm |