Linear Technology LTC1661CMS8#PBF, 2-Channel 10 bit Serial DAC, 10MHz, 8-Pin MSOP

  • RS Stock No. 761-9143
  • Mfr. Part No. LTC1661CMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 10 Bit, Linear Technology

The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architecture.

For use in a wide range of applications from open-loop or closed-loop systems, adjusting gain to remote Industrial devices, automatic calibration, mobile communications, Battery-Powered Instruments and Digitally Controlled Amplifiers and Attenuators.

10-bit resolution DAC’s:
Serial Digital Interface (2 Wire) or (3 Wire SPI)
High Temperature operation
Support by the Linear Technology data acquisition and analysis software tool

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 10MHz
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 8
Maximum Settling Time 30µs
Full Scale Error ±12LSB
Height 0.86mm
Length 3mm
Maximum Operating Temperature +70 °C
Integral Nonlinearity Error ±2LSB
Minimum Operating Temperature 0 °C
Width 3mm
Dimensions 3 x 3 x 0.86mm
29 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 6.86
(exc. GST)
$ 7.55
(inc. GST)
units
Per unit
1 - 9
$6.86
10 - 49
$6.62
50 - 99
$6.30
100 - 249
$5.51
250 +
$5.12
Packaging Options:
Related Products
MCP48FVB21/22 12 Bit Digital-to-Analogue Converters The Microchip MCP48FVB21/22 ...
Description:
MCP48FVB21/22 12 Bit Digital-to-Analogue Converters The Microchip MCP48FVB21/22 family are 12-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time Featured on-board is Volatile Memory and a SPI Interface that supports write ...
BH2223FV and BH2221FV are high performance 8bit R-2R-type ...
Description:
BH2223FV and BH2221FV are high performance 8bit R-2R-type D / A converters with 10 and 12 channels outputs, respectively A built-in RESET function ensures that the output voltage at all channels is Low during power up. And a broad power ...
BH2223FV and BH2221FV are high performance 8bit R-2R-type ...
Description:
BH2223FV and BH2221FV are high performance 8bit R-2R-type D / A converters with 10 and 12 channels outputs, respectively A built-in RESET function ensures that the output voltage at all channels is Low during power up. And a broad power ...
BU2508FV and BU2507FV are LSI's that respectively have ...
Description:
BU2508FV and BU2507FV are LSI's that respectively have 4ch and 6ch of 10bit R-2R type DACThey have terminal that can set the upper limit value / the lower limit value of DAC output independently, and can easily set voltage range ...