- RS Stock No.:
- 759-0834
- Mfr. Part No.:
- AD5668BRUZ-3
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0834
- Mfr. Part No.:
- AD5668BRUZ-3
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 16 bit |
Conversion Rate | 95ksps |
Full Scale Error | -1%FSR |
Integral Nonlinearity Error | ±16LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 7µs |
Digital Interface Type | Serial (SPI) |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |